Littelfuse, ML Varistor 500 pF 1 A, Clamping 260 V, Varistor 10.8 → 165.0 V (VN(DC) Min/Max by part number), 0603
- RS Stock No.:
- 170-9985
- Mfr. Part No.:
- V5.5MLA0603NH
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$655.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 157,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.262 | $655.00 |
| 5000 - 7500 | $0.255 | $637.50 |
| 10000 + | $0.251 | $627.50 |
*price indicative
- RS Stock No.:
- 170-9985
- Mfr. Part No.:
- V5.5MLA0603NH
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 10.8 → 165.0 V (VN(DC) Min/Max by part number) | |
| Product Type | Varistor | |
| Clamping Voltage VC | 260V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ML | |
| Diameter | 13in | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V dc | |
| Maximum Surge Current | 30A | |
| Capacitance | 500pF | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Depth | 800μm | |
| Thickness | 1mm | |
| Package/Case | 0603 | |
| Energy Rating | 2.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 10.8 → 165.0 V (VN(DC) Min/Max by part number) | ||
Product Type Varistor | ||
Clamping Voltage VC 260V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ML | ||
Diameter 13in | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V dc | ||
Maximum Surge Current 30A | ||
Capacitance 500pF | ||
Length 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Depth 800μm | ||
Thickness 1mm | ||
Package/Case 0603 | ||
Energy Rating 2.5J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
