Littelfuse, MHS Varistor 6 pF 1 A, Varistor 5.5 V, 3.5 V, 0603
- RS Stock No.:
- 170-9947
- Mfr. Part No.:
- V0603MHS03NH
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$762.50
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.305 | $762.50 |
| 5000 - 7500 | $0.298 | $745.00 |
| 10000 + | $0.293 | $732.50 |
*price indicative
- RS Stock No.:
- 170-9947
- Mfr. Part No.:
- V0603MHS03NH
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Varistor Voltage | 5.5 V, 3.5 V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | MHS | |
| Maximum DC Voltage | 42V dc | |
| Capacitance | 6pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.8mm | |
| Thickness | 1mm | |
| Standards/Approvals | IEC 61000-4-2 Level 4, IEC 61000-4-4 Level 4, RoHS | |
| Package/Case | 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Varistor Voltage 5.5 V, 3.5 V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series MHS | ||
Maximum DC Voltage 42V dc | ||
Capacitance 6pF | ||
Minimum Operating Temperature -55°C | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Depth 0.8mm | ||
Thickness 1mm | ||
Standards/Approvals IEC 61000-4-2 Level 4, IEC 61000-4-4 Level 4, RoHS | ||
Package/Case 0603 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - MHS Series
Littelfuse MHS series of MOV's are transient surge suppressors that provide protection from ESD and EFT in high-speed data-line and other high frequency applications. The low capacitance of the MHS series permits usage in analog or digital circuits where it will not attenuate or distort the desired signal or data. The small size of the MHS series makes them Ideal for high-density printed circuit boards, protecting integrated circuits and other sensitive components.
Related links
- Littelfuse Varistor 5.5 V 0603
- Renesas Electronics ISL55110IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IRZ-T7A MOSFET Gate Driver 2 QFN
- Bourns Clamping 3 V 0603
- Bourns Clamping 25 V 0603
- Bourns Clamping 25 V 0603
- Bourns Clamping 30 V 0603
