Renesas Electronics ISL55110IRZ MOSFET Gate Driver 2, 3.5 A 16-Pin 5.5V, QFN
- RS Stock No.:
- 196-9081
- Mfr. Part No.:
- ISL55110IRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $2.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.79
(exc. GST)
$25.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,590 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $4.558 | $22.79 | - |
| 20 - 35 | $4.448 | $22.24 | $2.20 |
| 40 + | $4.382 | $21.91 | $7.04 |
*price indicative
- RS Stock No.:
- 196-9081
- Mfr. Part No.:
- ISL55110IRZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 3.5A | |
| Pin Count | 16 | |
| Package Type | QFN | |
| Fall Time | 6.9ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 6.2ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Height | 900μm | |
| Series | ISL55110 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 3.5A | ||
Pin Count 16 | ||
Package Type QFN | ||
Fall Time 6.9ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 6.2ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Height 900μm | ||
Series ISL55110 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics is dual, high speed MOSFET driver. Applications require accurate pulse generation and buffering. Target applications include ultrasound, CCD imaging, piezoelectric distance sensing and clock generation circuit. it has a wide output voltage range and low ON-resistance.
5V to 12V pulse amplitude
High current drive 3.5A
6ns minimum pulse width
1.5ns rise and fall times, 100pF load
Low skew
3.3V and 5V logic compatible
In-phase and anti-phase output
Related links
- Renesas Electronics ISL55110IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IRZ-T7A MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IVZ MOSFET Gate Driver 2 TSSOP
- Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver 2 TSSOP
- Renesas Electronics RC32504A000GNK#BB0 Frequency Synthesiser 8 24-Pin 5.5 V QFN-24
- Renesas Electronics RC22504A000GNK#BB0 Frequency Synthesiser 6 24-Pin 5.5 V QFN-24
- onsemi MOSFET Gate Driver 2 8-Pin 5.5 V, DFN
