Bourns, CG0603MLU Varistor 0.5 pF, Clamping 25 V, Varistor 3.3 V, 0603

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$805.00

(exc. GST)

$885.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.161$805.00-
25000 +$0.145$725.009%

*price indicative

RS Stock No.:
233-0746
Mfr. Part No.:
CG0603MLC-3.3LE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

3.3 V

Clamping Voltage VC

25V

Series

CG0603MLU

Maximum DC Voltage

3.3V dc

Capacitance

0.5pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61000-4-2, RoHS

Package/Case

0603

Automotive Standard

AEC-Q200 Rev C

COO (Country of Origin):
TW
The Bourns MLC series s is a sub-1 pF protector designed specifically for use in circuits requiring ESD protection. In addition to its very low capacitance, these protectors exhibit extremely fast response times to ESD events making them ideal for protecting a wide array of high speed digital electronic applications.

Low leakage current

Bidirectional device

Multi-strike capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy