Littelfuse, LA Varistor Metal Oxide Varistor 250 pF 50 A, Clamping 2.7 kV, Varistor 910 V, Radial

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$431.00

(exc. GST)

$474.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.862$431.00-
1000 - 1500$0.841$420.502%
2000 +$0.828$414.003%

*price indicative

RS Stock No.:
170-9924
Mfr. Part No.:
V510LA40AP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

910 V

Packaging

Tape & Reel

Clamping Voltage VC

2.7kV

Clamping Current

50A

Mount Type

Radial

Material

Metal

Series

LA Varistor

Diameter

17mm

Maximum AC Voltage

510V ac

Maximum Surge Current

4.5kA

Capacitance

250pF

Pin Count

2

Minimum Operating Temperature

-55°C

Length

32mm

Standards/Approvals

UL1449, IEC 61051-2, IEC 60950-1 Annex Q for 14mm and 20mm only, CECC 42201-006, IEC 61051-1

Depth

10.8mm

Termination Style

Radial

Thickness

7.3mm

Package/Case

Radial

Lead Pitch

8.5mm

Energy Rating

360J

Automotive Standard

No

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy