Littelfuse, ZA Varistor Metal Oxide Varistor 9.29 nF 10 A, Clamping 1.24 kV, Varistor 33 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 170-9917
- Mfr. Part No.:
- V33ZA5P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 700 units)*
$293.30
(exc. GST)
$322.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,800 unit(s) shipping from 23 December 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 700 - 700 | $0.419 | $293.30 |
| 1400 - 2100 | $0.409 | $286.30 |
| 2800 + | $0.403 | $282.10 |
*price indicative
- RS Stock No.:
- 170-9917
- Mfr. Part No.:
- V33ZA5P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 33 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA Varistor | |
| Diameter | 17mm | |
| Maximum AC Voltage | 20V ac | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 26V dc | |
| Capacitance | 9.29nF | |
| Length | 36mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5mm | |
| Termination Style | Radial | |
| Thickness | 5mm | |
| Standards/Approvals | VDE, UL, RoHS, CECC | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 160J | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 33 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.24kV | ||
Packaging Bulk or Tape and Reel | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA Varistor | ||
Diameter 17mm | ||
Maximum AC Voltage 20V ac | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 26V dc | ||
Capacitance 9.29nF | ||
Length 36mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 5mm | ||
Termination Style Radial | ||
Thickness 5mm | ||
Standards/Approvals VDE, UL, RoHS, CECC | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 160J | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
