Littelfuse, VA Varistor 14.73 nF 10 A, Clamping 43 V, Varistor 22 V, Disc
- RS Stock No.:
- 170-9898
- Mfr. Part No.:
- V22ZA3P
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 700 units)*
$360.50
(exc. GST)
$396.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 700 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 700 - 700 | $0.515 | $360.50 |
| 1400 - 2100 | $0.503 | $352.10 |
| 2800 + | $0.495 | $346.50 |
*price indicative
- RS Stock No.:
- 170-9898
- Mfr. Part No.:
- V22ZA3P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 22 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 43V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | VA | |
| Diameter | 17mm | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 14.73nF | |
| Pin Count | 2 | |
| Length | 40mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5mm | |
| Standards/Approvals | VDE, CSA, RoHS, UL | |
| Termination Style | Radial | |
| Thickness | 5mm | |
| Package/Case | Disc | |
| Energy Rating | 4J | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 22 V | ||
Product Type Varistor | ||
Clamping Voltage VC 43V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Material Metal | ||
Series VA | ||
Diameter 17mm | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 14.73nF | ||
Pin Count 2 | ||
Length 40mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Depth 5mm | ||
Standards/Approvals VDE, CSA, RoHS, UL | ||
Termination Style Radial | ||
Thickness 5mm | ||
Package/Case Disc | ||
Energy Rating 4J | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
