TDK, Standard Metal Oxide Varistor 2.9 nF 100 A, Clamping 2.97 kV, Varistor 120 V
- RS Stock No.:
- 170-2853
- Mfr. Part No.:
- B72220S0750K101
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$270.75
(exc. GST)
$297.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $1.083 | $270.75 | - |
| 500 - 750 | $1.056 | $264.00 | 2% |
| 1000 + | $1.04 | $260.00 | 3% |
*price indicative
- RS Stock No.:
- 170-2853
- Mfr. Part No.:
- B72220S0750K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 120 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 100A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 6.5kA | |
| Capacitance | 2.9nF | |
| Pin Count | 2 | |
| Length | 50.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.6mm | |
| Termination Style | Radial | |
| Standards/Approvals | IEC, UL, CSA, VDE, CQC | |
| Thickness | 4.6mm | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 120 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 100A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 6.5kA | ||
Capacitance 2.9nF | ||
Pin Count 2 | ||
Length 50.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 4.6mm | ||
Termination Style Radial | ||
Standards/Approvals IEC, UL, CSA, VDE, CQC | ||
Thickness 4.6mm | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
