TDK, Standard Metal Oxide Varistor 155 pF 5 A, Clamping 2.97 kV, Varistor 180 V
- RS Stock No.:
- 769-1495
- Mfr. Part No.:
- B72205S0111K101
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$3.29
(exc. GST)
$3.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 170 unit(s) ready to ship from another location
- Plus 9,750 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.329 | $3.29 |
| 250 - 490 | $0.325 | $3.25 |
| 500 + | $0.318 | $3.18 |
*price indicative
- RS Stock No.:
- 769-1495
- Mfr. Part No.:
- B72205S0111K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 180 V | |
| Packaging | Taped on Reel or in Ammo Pack | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 5A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 7mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 8kA | |
| Capacitance | 155pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Lead | |
| Standards/Approvals | VDE, IEC, CSA, CQC, UL | |
| Thickness | 3.6mm | |
| Depth | 8.5mm | |
| Energy Rating | 1J | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 180 V | ||
Packaging Taped on Reel or in Ammo Pack | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 5A | ||
Mount Type Lead | ||
Material Metal | ||
Series Standard | ||
Diameter 7mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 8kA | ||
Capacitance 155pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 25mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Lead | ||
Standards/Approvals VDE, IEC, CSA, CQC, UL | ||
Thickness 3.6mm | ||
Depth 8.5mm | ||
Energy Rating 1J | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
