TDK, Standard Metal Oxide Varistor 1.37 nF 50 A, Clamping 200 V, Varistor 120 V
- RS Stock No.:
- 289-7137
- Mfr. Part No.:
- B72214S0750K101
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-7137
- Mfr. Part No.:
- B72214S0750K101
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 120 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 200V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 75V ac | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 100V dc | |
| Capacitance | 1.37nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.2mm | |
| Standards/Approvals | VDE, UL, IEC, CSA, CQC | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 20J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 120 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 200V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Material Metal | ||
Series Standard | ||
Diameter 15.5mm | ||
Maximum AC Voltage 75V ac | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 100V dc | ||
Capacitance 1.37nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.2mm | ||
Standards/Approvals VDE, UL, IEC, CSA, CQC | ||
Lead Pitch 7.5mm | ||
Energy Rating 20J | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
