TDK, Standard Varistor 95 pF 360 A, Clamping 775 V, Varistor 220 V, 1210

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$5.98

(exc. GST)

$6.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 245$1.196$5.98
250 - 495$1.17$5.85
500 +$1.154$5.77

*price indicative

Packaging Options:
RS Stock No.:
138-9318
Mfr. Part No.:
B72650M0141K072
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Varistor Voltage

220 V

Packaging

Tape & Reel

Clamping Voltage VC

775V

Clamping Current

360A

Material

Ceramic

Mount Type

Surface

Series

Standard

Maximum AC Voltage

300V ac

Maximum Surge Current

400A

Maximum DC Voltage

385V dc

Capacitance

95pF

Length

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60068-2-58, UL, IEC 60068-2-20, RoHS, JEDEC J-STD-020D, CECC 00802, CSA

Thickness

4.5mm

Depth

6.3mm

Termination Style

Tinned Copper Alloy

Package/Case

1210

Automotive Standard

No

Energy Rating

23J

SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is MADE of flame-retardant material

Electrical equivalents to leaded types SIOV-S05/S07

Operating voltage up to 300 VRMS

SMD plastic package

RoHS-compatible

Suitable for lead-free soldering

UL approved

CSA approved (types with voltages higher than 130 VRMS)

PSpice models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy