TDK, Standard Varistor 900 pF 135 A, Clamping 775 V, Varistor 68 V, 4032
- RS Stock No.:
- 138-6076
- Mfr. Part No.:
- B72660M0400K072
- Brand:
- TDK
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$957.00
(exc. GST)
$1,053.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.957 | $957.00 | - |
| 2000 - 9000 | $0.933 | $933.00 | 2% |
| 10000 + | $0.91 | $910.00 | 4% |
*price indicative
- RS Stock No.:
- 138-6076
- Mfr. Part No.:
- B72660M0400K072
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 68 V | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 135A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | Standard | |
| Maximum AC Voltage | 300V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 900pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60068-2-58, CSA, IEC 60068-2-20, JEDEC J-STD-020D, RoHS, CECC 00802, UL | |
| Depth | 8mm | |
| Thickness | 4.5mm | |
| Termination Style | Tinned Copper Alloy | |
| Package/Case | 4032 | |
| Automotive Standard | No | |
| Energy Rating | 23J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 68 V | ||
Clamping Voltage VC 775V | ||
Clamping Current 135A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series Standard | ||
Maximum AC Voltage 300V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 385V dc | ||
Capacitance 900pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60068-2-58, CSA, IEC 60068-2-20, JEDEC J-STD-020D, RoHS, CECC 00802, UL | ||
Depth 8mm | ||
Thickness 4.5mm | ||
Termination Style Tinned Copper Alloy | ||
Package/Case 4032 | ||
Automotive Standard No | ||
Energy Rating 23J | ||
