TDK, Standard Varistor 1.75 nF 36 A, Clamping 775 V, Varistor 18 V, 1210
- RS Stock No.:
- 138-9314
- Mfr. Part No.:
- B72650M0110K072
- Brand:
- TDK
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$5.98
(exc. GST)
$6.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | $1.196 | $5.98 | - |
| 250 - 495 | $1.168 | $5.84 | 2% |
| 500 + | $1.15 | $5.75 | 3% |
*price indicative
- RS Stock No.:
- 138-9314
- Mfr. Part No.:
- B72650M0110K072
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 18 V | |
| Clamping Voltage VC | 775V | |
| Packaging | Tape & Reel | |
| Clamping Current | 36A | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | Standard | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 100A | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 1.75nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, CSA | |
| Termination Style | Tinned Copper Alloy | |
| Depth | 6.3mm | |
| Thickness | 4.5mm | |
| Package/Case | 1210 | |
| Automotive Standard | No | |
| Energy Rating | 23J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 18 V | ||
Clamping Voltage VC 775V | ||
Packaging Tape & Reel | ||
Clamping Current 36A | ||
Material Ceramic | ||
Mount Type Surface | ||
Series Standard | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 100A | ||
Maximum DC Voltage 385V dc | ||
Capacitance 1.75nF | ||
Minimum Operating Temperature -40°C | ||
Length 8mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, CSA | ||
Termination Style Tinned Copper Alloy | ||
Depth 6.3mm | ||
Thickness 4.5mm | ||
Package/Case 1210 | ||
Automotive Standard No | ||
Energy Rating 23J | ||
