TDK, Standard Metal Oxide Varistor 1.75 nF 1 A, Clamping 36 V, Varistor 18 V
- RS Stock No.:
- 289-7474
- Distrelec Article No.:
- 304-34-359
- Mfr. Part No.:
- B72205S0110K101
- Brand:
- EPCOS
This image is representative of the product range
Discontinued
- RS Stock No.:
- 289-7474
- Distrelec Article No.:
- 304-34-359
- Mfr. Part No.:
- B72205S0110K101
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 18 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 36V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Through Hole | |
| Series | Standard | |
| Diameter | 7mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 100A | |
| Capacitance | 1.75nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, CSA, IEC, UL, VDE | |
| Thickness | 3.3mm | |
| Lead Pitch | 5mm | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 18 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 36V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Through Hole | ||
Series Standard | ||
Diameter 7mm | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 100A | ||
Capacitance 1.75nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, CSA, IEC, UL, VDE | ||
Thickness 3.3mm | ||
Lead Pitch 5mm | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
