EPCOS Varistor
- RS Stock No.:
- 138-9245P
- Mfr. Part No.:
- B72650M0350K072
- Brand:
- EPCOS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-9245P
- Mfr. Part No.:
- B72650M0350K072
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Varistor | |
| Material | Ceramic | |
| Product Type | Varistor | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Varistor | ||
Material Ceramic | ||
Product Type Varistor | ||
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is MADE of flame-retardant material
Electrical equivalents to leaded types SIOV-S05/S07
Operating voltage up to 300 VRMS
SMD plastic package
RoHS-compatible
Suitable for lead-free soldering
UL approved
CSA approved (types with voltages higher than 130 VRMS)
PSpice models available
