EPCOS, AdvanceD-MP Metal Oxide Varistor 170 pF 25 A, Clamping 840 V, Varistor 510 V
- RS Stock No.:
- 170-2914
- Mfr. Part No.:
- B72210P2321K101
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2914
- Mfr. Part No.:
- B72210P2321K101
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | AdvanceD-MP | |
| Product Type | Metal Oxide Varistor | |
| Capacitance | 170 pF | |
| Clamping Current | 25 A | |
| Clamping Voltage (VC) | 840 V | |
| Varistor Voltage | 510 V | |
| Diameter | 12 mm | |
| Energy Rating | 72 J | |
| Lead Pitch | 7.5 mm | |
| Material | Metal | |
| Maximum AC Voltage | 320 V | |
| Maximum DC Voltage | 420 V | |
| Maximum Surge Current | 3.5 kA | |
| Thickness | 6.3 mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series AdvanceD-MP | ||
Product Type Metal Oxide Varistor | ||
Capacitance 170 pF | ||
Clamping Current 25 A | ||
Clamping Voltage (VC) 840 V | ||
Varistor Voltage 510 V | ||
Diameter 12 mm | ||
Energy Rating 72 J | ||
Lead Pitch 7.5 mm | ||
Material Metal | ||
Maximum AC Voltage 320 V | ||
Maximum DC Voltage 420 V | ||
Maximum Surge Current 3.5 kA | ||
Thickness 6.3 mm | ||
Metal Oxide Varistors AdvanceD-MP series
Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Approvals
UL approval to UL1449 (file number E321126), for use in Type 3 SPD's
Standards
Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12
