EPCOS, EnergetiQ Varistor 1nF 130A, Clamping 650V, Varistor 390V
- RS Stock No.:
- 170-2844
- Mfr. Part No.:
- B72220Q0251K101
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2844
- Mfr. Part No.:
- B72220Q0251K101
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 390V | |
| Maximum AC Voltage Rating | 250V | |
| Maximum DC Voltage Rating | 320V | |
| Clamping Voltage | 650V | |
| Clamping Current | 130A | |
| Energy | 195J | |
| Material | Metal | |
| Series | EnergetiQ | |
| Diameter | 22.5mm | |
| Maximum Surge Current | 15000A | |
| Capacitance | 1nF | |
| Thickness | 5.7mm | |
| Dimensions | 22.5 (Dia.) x 5.7mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 390V | ||
Maximum AC Voltage Rating 250V | ||
Maximum DC Voltage Rating 320V | ||
Clamping Voltage 650V | ||
Clamping Current 130A | ||
Energy 195J | ||
Material Metal | ||
Series EnergetiQ | ||
Diameter 22.5mm | ||
Maximum Surge Current 15000A | ||
Capacitance 1nF | ||
Thickness 5.7mm | ||
Dimensions 22.5 (Dia.) x 5.7mm | ||
Lead Pitch 10mm | ||
Related links
- EPCOS Clamping 650V, Varistor 390V
- EPCOS Clamping 650V 4032 (10280M)
- TDK Clamping 840 V, Varistor 510 V
- Epcos Clamping 710V, Varistor 430V
- EPCOS Varistor 500pF 1A Varistor 47V, 1206 (3216M)
- EPCOS Varistor 300pF 1A Varistor 33V, 0805 (2012M)
- EPCOS Clamping 36V, Varistor 18V
- EPCOS Clamping 1025V, Varistor 620V
