TDK, Standard Metal Oxide Varistor 1.2 nF 2.5 A, Clamping 93 V, Varistor 47 V, Disc (7 mm)
- RS Stock No.:
- 134-5681
- Mfr. Part No.:
- B72207S0300K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$214.00
(exc. GST)
$235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.214 | $214.00 |
| 2000 - 3000 | $0.209 | $209.00 |
| 4000 + | $0.206 | $206.00 |
*price indicative
- RS Stock No.:
- 134-5681
- Mfr. Part No.:
- B72207S0300K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 47 V | |
| Clamping Voltage VC | 93V | |
| Packaging | Bulk | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | PCB | |
| Series | Standard | |
| Diameter | 9mm | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 1.2nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, CQC, VDE, UL, IEC | |
| Termination Style | Radial | |
| Thickness | 3.7mm | |
| Package/Case | Disc (7 mm) | |
| Energy Rating | 2J | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 47 V | ||
Clamping Voltage VC 93V | ||
Packaging Bulk | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type PCB | ||
Series Standard | ||
Diameter 9mm | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 38V dc | ||
Capacitance 1.2nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, CQC, VDE, UL, IEC | ||
Termination Style Radial | ||
Thickness 3.7mm | ||
Package/Case Disc (7 mm) | ||
Energy Rating 2J | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
