Panasonic, V Surge Absorber 2.8 nF 5 A, Clamping 1.24 kV, Varistor 68 V
- RS Stock No.:
- 110-1915
- Mfr. Part No.:
- ERZV10D680
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$386.00
(exc. GST)
$425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 July 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.386 | $386.00 |
| 2000 - 2000 | $0.381 | $381.00 |
| 3000 - 5000 | $0.377 | $377.00 |
| 6000 - 8000 | $0.373 | $373.00 |
| 9000 + | $0.368 | $368.00 |
*price indicative
- RS Stock No.:
- 110-1915
- Mfr. Part No.:
- ERZV10D680
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 68 V | |
| Clamping Voltage VC | 1.24kV | |
| Clamping Current | 5A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 2.8nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 34.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE IEC61051-1/-2/-2-2, UL1449, CQC (GB/T10193, GB/T10194, GB4943.1, GB8898), CSA C22.2 No.1, IEC60950-1 Annex.Q | |
| Termination Style | Crimped Lead | |
| Thickness | 5.3mm | |
| Depth | 5.3mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 25J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 68 V | ||
Clamping Voltage VC 1.24kV | ||
Clamping Current 5A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 2.8nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 34.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE IEC61051-1/-2/-2-2, UL1449, CQC (GB/T10193, GB/T10194, GB4943.1, GB8898), CSA C22.2 No.1, IEC60950-1 Annex.Q | ||
Termination Style Crimped Lead | ||
Thickness 5.3mm | ||
Depth 5.3mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 25J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Related links
- Panasonic Clamping 1240 V, Varistor 68 V
- Panasonic Clamping 135 V, Varistor 68 V
- Panasonic Clamping 135 V, Varistor 68 V
- Littelfuse Clamping 1240 V, Varistor 68 V
- Panasonic Clamping 1240 V, Varistor 750 V
- Panasonic Clamping 1240 V, Varistor 750 V
- Wurth Elektronik Clamping 150 V, Varistor 68 V
- Bourns Clamping 110 V 1210
