Bourns, ZV Varistor 570 pF 3 A, Clamping 110 V, Varistor 68 V, 1210
- RS Stock No.:
- 211-1166
- Mfr. Part No.:
- ZV40K1210251NIR1
- Brand:
- Bourns
This image is representative of the product range
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$632.50
(exc. GST)
$695.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.253 | $632.50 | - |
| 5000 - 22500 | $0.249 | $622.50 | 1% |
| 25000 + | $0.224 | $560.00 | 11% |
*price indicative
- RS Stock No.:
- 211-1166
- Mfr. Part No.:
- ZV40K1210251NIR1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 68 V | |
| Clamping Voltage VC | 110V | |
| Packaging | Tape & Reel | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 40V ac | |
| Maximum DC Voltage | 56V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 570pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 850μm | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 1210 | |
| Energy Rating | 2.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 68 V | ||
Clamping Voltage VC 110V | ||
Packaging Tape & Reel | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 40V ac | ||
Maximum DC Voltage 56V dc | ||
Maximum Surge Current 250A | ||
Capacitance 570pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 850μm | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 1210 | ||
Energy Rating 2.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
