Panasonic, V Surge Absorber 11.5 nF 20 A, Clamping 135 V, Varistor 68 V

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.08

(exc. GST)

$6.68

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 192 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$3.04$6.08-
20 - 98$2.955$5.912%
100 - 198$2.87$5.745%
200 - 398$2.785$5.578%
400 +$2.715$5.4310%

*price indicative

Packaging Options:
RS Stock No.:
721-0005
Mfr. Part No.:
ERZV20D680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

68 V

Product Type

Surge Absorber

Packaging

Bulk

Clamping Voltage VC

135V

Clamping Current

20A

Series

V

Diameter

21.5mm

Maximum AC Voltage

40V ac

Maximum DC Voltage

65V dc

Maximum Surge Current

3kA

Capacitance

11.5nF

Minimum Operating Temperature

-40°C

Length

44.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL 1449, CSA, CQC

Thickness

5.8mm

Lead Pitch

10mm

Energy Rating

49J

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy