Littelfuse, ZA Varistor Metal Oxide Varistor 910 pF 2.5 A, Clamping 1.24 kV, Varistor 68 V
- RS Stock No.:
- 171-0011
- Mfr. Part No.:
- V68ZA2P
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1500 units)*
$319.50
(exc. GST)
$351.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1500 - 1500 | $0.213 | $319.50 |
| 3000 - 4500 | $0.207 | $310.50 |
| 6000 + | $0.204 | $306.00 |
*price indicative
- RS Stock No.:
- 171-0011
- Mfr. Part No.:
- V68ZA2P
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 68 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | ZA Varistor | |
| Diameter | 9mm | |
| Maximum Surge Current | 250A | |
| Capacitance | 910pF | |
| Length | 32mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Thickness | 5.6mm | |
| Standards/Approvals | VDE, CSA, CECC, UL 1449, RoHS | |
| Depth | 5mm | |
| Termination Style | Radial Lead | |
| Automotive Standard | No | |
| Lead Pitch | 6mm | |
| Energy Rating | 52J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 68 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.24kV | ||
Packaging Tape & Reel | ||
Clamping Current 2.5A | ||
Mount Type Radial | ||
Material Metal | ||
Series ZA Varistor | ||
Diameter 9mm | ||
Maximum Surge Current 250A | ||
Capacitance 910pF | ||
Length 32mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Thickness 5.6mm | ||
Standards/Approvals VDE, CSA, CECC, UL 1449, RoHS | ||
Depth 5mm | ||
Termination Style Radial Lead | ||
Automotive Standard No | ||
Lead Pitch 6mm | ||
Energy Rating 52J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are Compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 1240 V, Varistor 68 V
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V, Varistor 39 V
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 775 V Radial
