Panasonic, V Surge Absorber 130 pF 10 A, Clamping 40 V, Varistor 390 V
- RS Stock No.:
- 110-1906
- Mfr. Part No.:
- ERZV07D391
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$274.00
(exc. GST)
$301.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 July 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.274 | $274.00 |
| 2000 - 2000 | $0.272 | $272.00 |
| 3000 - 5000 | $0.27 | $270.00 |
| 6000 - 8000 | $0.268 | $268.00 |
| 9000 + | $0.266 | $266.00 |
*price indicative
- RS Stock No.:
- 110-1906
- Mfr. Part No.:
- ERZV07D391
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 390 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 10A | |
| Series | V | |
| Maximum AC Voltage | 11V ac | |
| Diameter | 8.5mm | |
| Maximum Surge Current | 1.75kA | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 130pF | |
| Length | 31.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.4mm | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | GB4943.1, VDE IEC61051-1, GB, GB8898, T10194, CSA C22.2 No.1, IEC60950-1 Annex.Q, T10193, -2-2, CQCGB, UL1449, -2 | |
| Thickness | 5.4mm | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Energy Rating | 0.6J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 390 V | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 10A | ||
Series V | ||
Maximum AC Voltage 11V ac | ||
Diameter 8.5mm | ||
Maximum Surge Current 1.75kA | ||
Maximum DC Voltage 14V dc | ||
Capacitance 130pF | ||
Length 31.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 5.4mm | ||
Termination Style Crimped Lead | ||
Standards/Approvals GB4943.1, VDE IEC61051-1, GB, GB8898, T10194, CSA C22.2 No.1, IEC60950-1 Annex.Q, T10193, -2-2, CQCGB, UL1449, -2 | ||
Thickness 5.4mm | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Energy Rating 0.6J | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Related links
- Panasonic Clamping 40 V, Varistor 390 V
- Panasonic Clamping 545 V, Varistor 330 V
- Panasonic Clamping 650 V, Varistor 390 V
- Panasonic Clamping 650 V, Varistor 390 V
- Panasonic Clamping 1240 V, Varistor 750 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Varistor 390 V
- Panasonic Clamping 1815 V, Varistor 390 V
