Panasonic, V Surge Absorber 130 pF 10 A, Clamping 545 V, Varistor 330 V
- RS Stock No.:
- 785-8714
- Mfr. Part No.:
- ERZE05A331
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 785-8714
- Mfr. Part No.:
- ERZE05A331
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 330 V | |
| Clamping Voltage VC | 545V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 7mm | |
| Maximum AC Voltage | 210V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 270V dc | |
| Capacitance | 130pF | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.5mm | |
| Standards/Approvals | UL 1449, VDE, CQC | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Energy Rating | 21J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 330 V | ||
Clamping Voltage VC 545V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series V | ||
Diameter 7mm | ||
Maximum AC Voltage 210V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 270V dc | ||
Capacitance 130pF | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.5mm | ||
Standards/Approvals UL 1449, VDE, CQC | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Energy Rating 21J | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series 05
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 545 V, Varistor 330 V
- Panasonic Clamping 545 V, Varistor 330 V
- Panasonic Clamping 1815 V, Varistor 330 V
- Panasonic Clamping 40 V, Varistor 390 V
- Panasonic Clamping 1240 V, Varistor 750 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1025 V, Varistor 620 V
- Panasonic Clamping 40 V, Varistor 360 V
