Panasonic, V Surge Absorber 190 pF 10 A, Clamping 40 V, Varistor 220 V
- RS Stock No.:
- 110-1904
- Mfr. Part No.:
- ERZV07D221
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$224.00
(exc. GST)
$246.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 21 December 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.224 | $224.00 |
| 2000 - 2000 | $0.221 | $221.00 |
| 3000 - 5000 | $0.216 | $216.00 |
| 6000 - 8000 | $0.211 | $211.00 |
| 9000 + | $0.206 | $206.00 |
*price indicative
- RS Stock No.:
- 110-1904
- Mfr. Part No.:
- ERZV07D221
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 220 V | |
| Packaging | Radial Taping | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 10A | |
| Series | V | |
| Maximum AC Voltage | 140V ac | |
| Diameter | 8.5mm | |
| Maximum Surge Current | 1.75kA | |
| Maximum DC Voltage | 180V dc | |
| Capacitance | 190pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 31.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Crimped Lead | |
| Thickness | 4.5mm | |
| Depth | 4.5mm | |
| Standards/Approvals | CSA C22.2 No.1, VDE IEC61051-1, CQC(GB/T10193, UL1449 (VZCA2/UL, VZCA8/C-UL), UL1449 Type2, GB/T10194, GB4943.1, GB8898), UL1449 Type3, -2-2, -2, VDE IEC60950-1 Annex.Q | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 220 V | ||
Packaging Radial Taping | ||
Clamping Voltage VC 40V | ||
Clamping Current 10A | ||
Series V | ||
Maximum AC Voltage 140V ac | ||
Diameter 8.5mm | ||
Maximum Surge Current 1.75kA | ||
Maximum DC Voltage 180V dc | ||
Capacitance 190pF | ||
Minimum Operating Temperature -40°C | ||
Length 31.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Crimped Lead | ||
Thickness 4.5mm | ||
Depth 4.5mm | ||
Standards/Approvals CSA C22.2 No.1, VDE IEC61051-1, CQC(GB/T10193, UL1449 (VZCA2/UL, VZCA8/C-UL), UL1449 Type2, GB/T10194, GB4943.1, GB8898), UL1449 Type3, -2-2, -2, VDE IEC60950-1 Annex.Q | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Related links
- Panasonic Clamping 40 V, Varistor 220 V
- Panasonic Clamping 360 V, Varistor 220 V
- Panasonic Clamping 1355 V, Varistor 220 V
- Panasonic Clamping 360 V, Varistor 220 V
- Panasonic Varistor 220 V
- Panasonic Clamping 1815 V, Varistor 220 V
- Panasonic Clamping 40 V, Varistor 360 V
- Panasonic Clamping 40 V, Varistor 200 V
