Panasonic, V Surge Absorber 1 nF 100 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 106-9931
- Mfr. Part No.:
- ERZV20D431
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,666.00
(exc. GST)
$1,833.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $1.666 | $1,666.00 |
| 2000 - 2000 | $1.651 | $1,651.00 |
| 3000 + | $1.571 | $1,571.00 |
*price indicative
- RS Stock No.:
- 106-9931
- Mfr. Part No.:
- ERZV20D431
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 430 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 710V | |
| Packaging | Bulk | |
| Clamping Current | 100A | |
| Series | V | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 10kA | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 1nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 44.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.4mm | |
| Standards/Approvals | CSA, VDE, CQC, UL 1449 | |
| Lead Pitch | 10mm | |
| Energy Rating | 303J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 430 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 710V | ||
Packaging Bulk | ||
Clamping Current 100A | ||
Series V | ||
Maximum AC Voltage 275V ac | ||
Diameter 21.5mm | ||
Maximum Surge Current 10kA | ||
Maximum DC Voltage 350V dc | ||
Capacitance 1nF | ||
Minimum Operating Temperature -40°C | ||
Length 44.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.4mm | ||
Standards/Approvals CSA, VDE, CQC, UL 1449 | ||
Lead Pitch 10mm | ||
Energy Rating 303J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- TDK Clamping 710 V, Varistor 430 V
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- Bourns Clamping 710 V, Varistor 430 V
- Bourns Clamping 710 V 3225
