Panasonic, E Surge Absorber 230 pF 25 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 785-8792
- Mfr. Part No.:
- ERZE08A431
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.351 | $8.78 | - |
| 250 - 475 | $0.342 | $8.55 | $2.25 |
| 500 + | $0.336 | $8.40 | $7.50 |
*price indicative
- RS Stock No.:
- 785-8792
- Mfr. Part No.:
- ERZE08A431
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 710V | |
| Packaging | Bulk | |
| Clamping Current | 25A | |
| Series | E | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 10.5mm | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 230pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 33.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL 1449, CQC | |
| Thickness | 6.5mm | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Energy Rating | 80J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 710V | ||
Packaging Bulk | ||
Clamping Current 25A | ||
Series E | ||
Maximum AC Voltage 275V ac | ||
Diameter 10.5mm | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 230pF | ||
Minimum Operating Temperature -40°C | ||
Length 33.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL 1449, CQC | ||
Thickness 6.5mm | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Energy Rating 80J | ||
- COO (Country of Origin):
- ID
Metal Oxide Varistors ZNR Series E8
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Related links
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 1355 V, Varistor 820 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 1100 V
