Bourns, CVQ Disc Varistor 1600 pF 15 kA, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 245-9112
- Mfr. Part No.:
- CVQ275K23BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$1,105.40
(exc. GST)
$1,216.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | $5.527 | $1,105.40 |
| 1000 + | $5.186 | $1,037.20 |
*price indicative
- RS Stock No.:
- 245-9112
- Mfr. Part No.:
- CVQ275K23BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 710V | |
| Packaging | Bulk | |
| Clamping Current | 15kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Diameter | 25mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 15kA | |
| Capacitance | 1600pF | |
| Length | 27mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Thickness | 6.3mm | |
| Termination Style | Solder | |
| Lead Pitch | 10mm | |
| Energy Rating | 370J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 710V | ||
Packaging Bulk | ||
Clamping Current 15kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Diameter 25mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 15kA | ||
Capacitance 1600pF | ||
Length 27mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Thickness 6.3mm | ||
Termination Style Solder | ||
Lead Pitch 10mm | ||
Energy Rating 370J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
