Panasonic, V Surge Absorber 25 nF 10 A, Clamping 1650 V, Varistor 18 to 1800 V
- RS Stock No.:
- 106-9898
- Mfr. Part No.:
- ERZV14D180
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$286.00
(exc. GST)
$315.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.286 | $286.00 |
| 2000 - 2000 | $0.28 | $280.00 |
| 3000 + | $0.253 | $253.00 |
*price indicative
- RS Stock No.:
- 106-9898
- Mfr. Part No.:
- ERZV14D180
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 18 to 1800 V | |
| Clamping Voltage VC | 1650V | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 25nF | |
| Length | 34.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.6mm | |
| Depth | 4.6mm | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | IEC60950-1 Annex.Q, GB8898, -2-2, T10194, VDE IEC61051-1, GB, GB4943.1, CQCGB, -2, T10193, CSA C22.2 No.1, UL1449 | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 25J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 18 to 1800 V | ||
Clamping Voltage VC 1650V | ||
Clamping Current 10A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 25nF | ||
Length 34.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.6mm | ||
Depth 4.6mm | ||
Termination Style Crimped Lead | ||
Standards/Approvals IEC60950-1 Annex.Q, GB8898, -2-2, T10194, VDE IEC61051-1, GB, GB4943.1, CQCGB, -2, T10193, CSA C22.2 No.1, UL1449 | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 25J | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 1650 V, Varistor 18 to 1800 V
- Panasonic Clamping 1650 V, Varistor 18 to 1800 V
- Panasonic Clamping 1815 V, Varistor 18 to 2970 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
- Panasonic Clamping 1240 V, Varistor 18 to 1800 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
