Panasonic, V Surge Absorber 5.5 nF 100 A, Clamping 1815 V, Varistor 18 to 1800 V
- RS Stock No.:
- 106-9921
- Mfr. Part No.:
- ERZV20D121
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$1,086.00
(exc. GST)
$1,195.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $1.086 | $1,086.00 |
| 5000 + | $0.977 | $977.00 |
*price indicative
- RS Stock No.:
- 106-9921
- Mfr. Part No.:
- ERZV20D121
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 18 to 1800 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 100A | |
| Series | V | |
| Maximum AC Voltage | 385V ac | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 10000A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 5.5nF | |
| Length | 44.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.3mm | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | UL1449 (VZCA2/UL,VZCA8/C-UL), VDE (IEC61051-1,-2,-2-2), CQC(GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, VDE (IEC60950-1 Annex.Q) | |
| Thickness | 5.3mm | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Energy Rating | 25J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 18 to 1800 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 1815V | ||
Clamping Current 100A | ||
Series V | ||
Maximum AC Voltage 385V ac | ||
Diameter 21.5mm | ||
Maximum Surge Current 10000A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 5.5nF | ||
Length 44.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 5.3mm | ||
Termination Style Crimped Lead | ||
Standards/Approvals UL1449 (VZCA2/UL,VZCA8/C-UL), VDE (IEC61051-1,-2,-2-2), CQC(GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, VDE (IEC60950-1 Annex.Q) | ||
Thickness 5.3mm | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Energy Rating 25J | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
- Panasonic Clamping 135 V, Varistor 68 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
- Panasonic Clamping 1815 V, Varistor 18 to 1800 V
- Panasonic Clamping 1815 V, Varistor 18 to 2970 V
- Panasonic Clamping 1815 V, Varistor 18 to 2970 V
- Panasonic Clamping 1815 V, Varistor 18 to 1815 V
