Panasonic, V Surge Absorber 3.75 nF 5 A, Clamping 1650 V, Varistor 56 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$292.00

(exc. GST)

$321.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 4000$0.292$292.00
5000 +$0.263$263.00

*price indicative

RS Stock No.:
110-1914
Mfr. Part No.:
ERZV10D560
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

56 V

Clamping Voltage VC

1650V

Packaging

Radial Taping

Clamping Current

5A

Series

V

Diameter

11.5mm

Maximum AC Voltage

11V ac

Maximum Surge Current

1000A

Maximum DC Voltage

14V dc

Capacitance

3.75nF

Length

34.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Thickness

5.1mm

Termination Style

Crimped Lead

Standards/Approvals

-2, IEC60950-1 Annex.Q, VDE IEC61051-1, CQC (GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, UL1449, -2-2

Depth

5.1mm

Energy Rating

25J

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy