Panasonic, V Surge Absorber 7 nF 10 A, Clamping 1815 V, Varistor 39 V
- RS Stock No.:
- 106-9901
- Mfr. Part No.:
- ERZV14D390
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$363.00
(exc. GST)
$399.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 2,000 unit(s) shipping from 14 September 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.363 | $363.00 |
| 5000 + | $0.327 | $327.00 |
*price indicative
- RS Stock No.:
- 106-9901
- Mfr. Part No.:
- ERZV14D390
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 39 V | |
| Clamping Voltage VC | 1815V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | V | |
| Maximum AC Voltage | 460V ac | |
| Diameter | 15.5mm | |
| Maximum DC Voltage | 615V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 7nF | |
| Length | 38.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.9mm | |
| Thickness | 4.9mm | |
| Standards/Approvals | CSA C22.2 No.1, -2-2, VDE IEC61051-1, -2, T10193, GB, GB4943.1, GB8898, CQCGB, T10194, UL1449, IEC60950-1 Annex.Q | |
| Termination Style | Crimped Lead | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 25J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 39 V | ||
Clamping Voltage VC 1815V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series V | ||
Maximum AC Voltage 460V ac | ||
Diameter 15.5mm | ||
Maximum DC Voltage 615V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 7nF | ||
Length 38.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 4.9mm | ||
Thickness 4.9mm | ||
Standards/Approvals CSA C22.2 No.1, -2-2, VDE IEC61051-1, -2, T10193, GB, GB4943.1, GB8898, CQCGB, T10194, UL1449, IEC60950-1 Annex.Q | ||
Termination Style Crimped Lead | ||
Lead Pitch 7.5mm | ||
Energy Rating 25J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Related links
- Panasonic Clamping 1815 V, Varistor 39 V
- Panasonic Clamping 1815 V, Varistor 39 V
- Panasonic Clamping 1815 V, Varistor 18 V
- Panasonic Clamping 1815 V, Varistor 270 V
- Panasonic Clamping 1815 V, Varistor 120 V
- Panasonic Clamping 1815 V, Varistor 18 V
- Panasonic Clamping 1815 V, Varistor 22 V
- Panasonic Clamping 1815 V, Varistor 560 V
