Panasonic, V Surge Absorber 2.8 nF 5 A, Clamping 1240 V, Varistor 18 to 1800 V

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

$343.00

(exc. GST)

$377.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000$0.343$343.00
2000 - 2000$0.34$340.00
3000 - 5000$0.335$335.00
6000 - 8000$0.331$331.00
9000 +$0.327$327.00

*price indicative

RS Stock No.:
106-9885
Mfr. Part No.:
ERZV10D680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

18 to 1800 V

Clamping Voltage VC

1240V

Clamping Current

5A

Series

V

Diameter

11.5mm

Maximum Surge Current

1000A

Maximum DC Voltage

1465V dc

Capacitance

2.8nF

Length

34.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

VDE IEC61051-1/-2/-2-2, UL1449, CQC (GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, IEC60950-1 Annex.Q

Termination Style

Crimped Lead

Thickness

5.3mm

Depth

5.3mm

Energy Rating

25J

Lead Pitch

7.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links