Panasonic, V Surge Absorber 11 nF 5 A, Clamping 1815 V, Varistor 22 V
- RS Stock No.:
- 110-1909
- Mfr. Part No.:
- ERZV10D220
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 110-1909
- Mfr. Part No.:
- ERZV10D220
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 22 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 5A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 1000A | |
| Capacitance | 11nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 34.5mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Crimped Lead | |
| Thickness | 4.7mm | |
| Standards/Approvals | T10194, VDE IEC61051-1, GB8898, T10193, GB, IEC60950-1 Annex.Q, -2, GB4943.1, -2-2, UL1449, CQCGB, CSA C22.2 No.1 | |
| Depth | 4.7mm | |
| Energy Rating | 25J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 22 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 1815V | ||
Clamping Current 5A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 385V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 1000A | ||
Capacitance 11nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 34.5mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Crimped Lead | ||
Thickness 4.7mm | ||
Standards/Approvals T10194, VDE IEC61051-1, GB8898, T10193, GB, IEC60950-1 Annex.Q, -2, GB4943.1, -2-2, UL1449, CQCGB, CSA C22.2 No.1 | ||
Depth 4.7mm | ||
Energy Rating 25J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 1815 V, Varistor 22 V
- Panasonic Clamping 48 V, Varistor 22 V
- Panasonic Clamping 1815 V, Varistor 39 V
- Panasonic Clamping 1815 V, Varistor 18 V
- Panasonic Clamping 1815 V, Varistor 270 V
- Panasonic Clamping 1815 V, Varistor 120 V
- Panasonic Clamping 1815 V, Varistor 18 V
- Panasonic Clamping 1815 V, Varistor 39 V
