Bourns, ZV Varistor 670 pF 3 A, Clamping 90 V, Varistor 56 V, 1210

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$632.50

(exc. GST)

$695.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.253$632.50-
5000 - 22500$0.249$622.501%
25000 +$0.224$560.0011%

*price indicative

RS Stock No.:
211-1158
Mfr. Part No.:
ZV35K1210251NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

56 V

Packaging

Tape & Reel

Clamping Voltage VC

90V

Clamping Current

3A

Material

Metal

Mount Type

Surface

Series

ZV

Maximum AC Voltage

35V ac

Maximum Surge Current

250A

Maximum DC Voltage

45V dc

Capacitance

670pF

Minimum Operating Temperature

-55°C

Length

3.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

Depth

2.5mm

Thickness

850μm

Termination Style

Surface Mount

Package/Case

1210

Automotive Standard

No

Energy Rating

2.2J

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy