Panasonic, V Surge Absorber 130 pF 10 A, Clamping 40 V, Varistor 18 V(16 to 20)
- RS Stock No.:
- 106-9876
- Mfr. Part No.:
- ERZV07D391
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 1000 units)*
$160.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.16 | $160.00 |
| 2000 - 2000 | $0.157 | $157.00 |
| 3000 - 5000 | $0.154 | $154.00 |
| 6000 - 8000 | $0.15 | $150.00 |
| 9000 + | $0.147 | $147.00 |
*price indicative
- RS Stock No.:
- 106-9876
- Mfr. Part No.:
- ERZV07D391
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 18 V(16 to 20) | |
| Clamping Voltage VC | 40V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 8.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 1750A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 130pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 31.5mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.4mm | |
| Termination Style | Crimped Lead | |
| Thickness | 5.4mm | |
| Standards/Approvals | GB4943.1, VDE IEC61051-1, GB, GB8898, T10194, CSA C22.2 No.1, IEC60950-1 Annex.Q, T10193, -2-2, CQCGB, UL1449, -2 | |
| Automotive Standard | No | |
| Energy Rating | 0.6J | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 18 V(16 to 20) | ||
Clamping Voltage VC 40V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series V | ||
Diameter 8.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 1750A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 130pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 31.5mm | ||
Maximum Operating Temperature 85°C | ||
Depth 5.4mm | ||
Termination Style Crimped Lead | ||
Thickness 5.4mm | ||
Standards/Approvals GB4943.1, VDE IEC61051-1, GB, GB8898, T10194, CSA C22.2 No.1, IEC60950-1 Annex.Q, T10193, -2-2, CQCGB, UL1449, -2 | ||
Automotive Standard No | ||
Energy Rating 0.6J | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 40 V, Varistor 18 V(16 to 20)
- Panasonic Clamping 1240 V, Varistor 750 V
- Panasonic Clamping 545 V, Varistor 330 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1355 V, Varistor 18 to 1800 V (e.g. 18(16 to 20))
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
- Panasonic Varistor 18 V (16 to 20) (ERZV05D180ERZV09D180,ERZV10D180)
