Panasonic, V Surge Absorber 150 pF 10 A, Varistor 270 V
- RS Stock No.:
- 110-1905
- Mfr. Part No.:
- ERZV07D271
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$196.00
(exc. GST)
$216.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 14 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.196 | $196.00 |
| 2000 - 2000 | $0.193 | $193.00 |
| 3000 - 5000 | $0.189 | $189.00 |
| 6000 - 8000 | $0.184 | $184.00 |
| 9000 + | $0.18 | $180.00 |
*price indicative
- RS Stock No.:
- 110-1905
- Mfr. Part No.:
- ERZV07D271
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 270 V | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 8.5mm | |
| Maximum Surge Current | 1750A | |
| Capacitance | 150pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 31.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE IEC61051-1, -2, UL1449 (VZCA2/UL,VZCA8/C-UL), CSA C22.2 No.1, IEC60950-1 Annex.Q, -2-2, UL1449 Type3,UL1449 Type2, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898) | |
| Depth | 4.8mm | |
| Termination Style | Crimped Lead | |
| Thickness | 4.8mm | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 270 V | ||
Clamping Current 10A | ||
Series V | ||
Diameter 8.5mm | ||
Maximum Surge Current 1750A | ||
Capacitance 150pF | ||
Minimum Operating Temperature -40°C | ||
Length 31.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE IEC61051-1, -2, UL1449 (VZCA2/UL,VZCA8/C-UL), CSA C22.2 No.1, IEC60950-1 Annex.Q, -2-2, UL1449 Type3,UL1449 Type2, CQC(GB/T10193,GB/T10194,GB4943.1,GB8898) | ||
Depth 4.8mm | ||
Termination Style Crimped Lead | ||
Thickness 4.8mm | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
