Panasonic, E Surge Absorber 100 pF 10 A, Clamping 775 V, Varistor 470 V

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$211.00

(exc. GST)

$232.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.211$211.00-
2000 - 3000$0.208$208.001%
4000 +$0.205$205.002%

*price indicative

RS Stock No.:
106-7979
Mfr. Part No.:
ERZE05A471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

470 V

Clamping Voltage VC

775V

Packaging

Bulk

Clamping Current

10A

Series

E

Maximum AC Voltage

300V ac

Diameter

7mm

Maximum DC Voltage

385V dc

Maximum Surge Current

1.2kA

Capacitance

100pF

Minimum Operating Temperature

-40°C

Length

30mm

Maximum Operating Temperature

85°C

Thickness

6.3mm

Standards/Approvals

UL 1449, VDE, CQC

Lead Pitch

5mm

Automotive Standard

No

Energy Rating

32J

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series 05


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy