Wurth Elektronik, WE-VS Varistor 1 A, Clamping 71 V
- RS Stock No.:
- 760-659
- Mfr. Part No.:
- 82556250
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | $0.249 | $12.45 |
| 500 - 2450 | $0.244 | $12.20 |
| 2500 - 4950 | $0.236 | $11.80 |
| 5000 + | $0.225 | $11.25 |
*price indicative
- RS Stock No.:
- 760-659
- Mfr. Part No.:
- 82556250
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Clamping Voltage VC | 71V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 25V | |
| Maximum DC Voltage | 30V | |
| Number of Circuits | 1 | |
| Maximum Surge Current | 2.5A | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Energy Rating | 0.2J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Clamping Voltage VC 71V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 25V | ||
Maximum DC Voltage 30V | ||
Number of Circuits 1 | ||
Maximum Surge Current 2.5A | ||
Pin Count 2 | ||
Length 1.6mm | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Energy Rating 0.2J | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik varistor provides effective transient voltage suppression for electronic circuits, ensuring components are protected against voltage spikes and surges. It is essential for maintaining circuit integrity in diverse applications.
AC operating voltage up to 25V RMS ensures reliable performance
Peak Pulse current rating of 30A accommodates high-energy surges
Clamping voltage of 71V maximum prevents overvoltage conditions
Operating temperature range from -40°C to +85°C supports various environments
Moisture sensitivity level 1 simplifies handling and processing
