Fluke Thermal Imaging Camera Battery for Use with Ti100, Ti105, Ti110, Ti125, Ti200, Ti27, Ti29, Ti300, Ti32, Ti400,
- RS Stock No.:
- 682-7551
- Mfr. Part No.:
- FLK-TI-SBP3
- Brand:
- Fluke
5 In AU stock for next working day delivery
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$401.00
(exc. GST)
$441.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $401.00 |
- RS Stock No.:
- 682-7551
- Mfr. Part No.:
- FLK-TI-SBP3
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
FLUKE Ti-SBP3 Thermal Imaging Camera Battery
The FLK-TI-SBP3 is a replacement Rechargeable Battery for Ti450, Ti400, Ti300, Ti200, TiS75, TiS65, TiS60, TiS55, TiS50, TiS45, TiS40, TiS20, TiS10, Ti125, Ti110, Ti105, Ti100, Ti95, Ti90, TiR125, TiR110, TiR105, Ti32, Ti29 and Ti27 infrared cameras.
Warning
Do not disassemble or short-circuit the battery pack. Do not expose the battery pack to temperatures above 50°C. Do not incinerate or mutilate the battery pack
FLUKE Thermal Imaging Camera Battery, Lithium-Ion Type, Plug-In Connectivity - FLK-TI-SBP3
Need to tackle large building surveyance jobs? Pack this thermal imaging camera battery from FLUKE in your kit. It provides up to four hours of extra runtime for a camera (such as 215-3172) to keep your device going over long shifts. As you simply slot it in, you waste no time getting your juiced-out gear back into service. Support for many types of FLUKE thermal imaging cameras makes this a versatile supply. As a lithium-ion type, the battery can be repeatedly recharged without loss of performance.
Features & Benefits
• Plugs into a cradle (870-7346) for hassle-free charging
• Five-point LED indicator clearly shows charge status
• Compact size to fit into your belt or bag for easy field carrying
• Charges in 2.5 hours to minimise downtime
• Durable plastic body stands up to heavy handling
• Five-point LED indicator clearly shows charge status
• Compact size to fit into your belt or bag for easy field carrying
• Charges in 2.5 hours to minimise downtime
• Durable plastic body stands up to heavy handling
Applications
• Electrical engineering
• Construction industry
• HVAC servicing
• Construction industry
• HVAC servicing
How long can I keep this battery on charge?
To maintain the battery's stability and rechargeability, try not to leave it in the cradle for more than 24 hours.
Is the battery ready to go from first use?
Yes. While the battery is ready to charge and use with your camera right away, it takes between two and ten complete recharge cycles to provide its full runtime.
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery |
For Use With | Ti100, Ti105, Ti110, Ti125, Ti200, Ti27, Ti29, Ti300, Ti32, Ti400, Ti450, Ti90, Ti95, TiR105, TiR110, TiR125, TiS10, TiS20, TiS40, TiS45, TiS50, TiS55, TiS60, TiS75 |
Related links
- Fluke Thermal Imaging Camera Thermal Imager Visor for Use with...
- Fluke Thermal Imaging Camera Infrared Lens for Use with Ti200,...
- Fluke Thermal Imaging Camera Battery Charger for Use with Ti100...
- Fluke Tripod Adapter for Use with Ti200, Ti300, Ti400
- Fluke Telephoto Lens for Use with Ti200, Ti300, Ti400, Ti450
- Fluke Thermal Imaging Camera Vehicle Adapter for Use with Ti10,...
- Fluke Thermal Imaging Camera Thermal Imager Visor
- Fluke TiS20+ Thermal Imaging Camera, -20 → +150 °C, 120 x 90pixel...