Wurth Elektronik, WE-VS Varistor 1 A, Clamping 104 V
- RS Stock No.:
- 760-652
- Mfr. Part No.:
- 82551600
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.51
(exc. GST)
$9.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.851 | $8.51 |
| 100 - 490 | $0.834 | $8.34 |
| 500 - 990 | $0.808 | $8.08 |
| 1000 + | $0.772 | $7.72 |
*price indicative
- RS Stock No.:
- 760-652
- Mfr. Part No.:
- 82551600
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Clamping Voltage VC | 104V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 60V | |
| Maximum DC Voltage | 85V | |
| Number of Circuits | 1 | |
| Maximum Surge Current | 2.6A | |
| Length | 3.2mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Energy Rating | 0.7J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Clamping Voltage VC 104V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 60V | ||
Maximum DC Voltage 85V | ||
Number of Circuits 1 | ||
Maximum Surge Current 2.6A | ||
Length 3.2mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Energy Rating 0.7J | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik surface mount transient voltage suppressor provides electrical protection in various electronic applications. It is designed to safeguard sensitive components from voltage spikes and surges.
AC operating voltage reaches up to 60 V RMS
Maximum DC operating voltage specified at 85 V
Clamping voltage capped at 104 V under 1.0 A condition
