Wurth Elektronik, WE-VS Varistor 1 A, Clamping 65 V
- RS Stock No.:
- 760-654
- Mfr. Part No.:
- 82551300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.48
(exc. GST)
$9.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.848 | $8.48 |
| 100 - 490 | $0.83 | $8.30 |
| 500 - 990 | $0.805 | $8.05 |
| 1000 + | $0.768 | $7.68 |
*price indicative
- RS Stock No.:
- 760-654
- Mfr. Part No.:
- 82551300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 25V | |
| Maximum Surge Current | 3.1A | |
| Number of Circuits | 1 | |
| Maximum DC Voltage | 30V | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 1.6mm | |
| Height | 1.7mm | |
| Energy Rating | 0.6J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Clamping Voltage VC 65V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 25V | ||
Maximum Surge Current 3.1A | ||
Number of Circuits 1 | ||
Maximum DC Voltage 30V | ||
Pin Count 2 | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 1.6mm | ||
Height 1.7mm | ||
Energy Rating 0.6J | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik surface-mount varistor is designed for use in general electronic equipment, ensuring protection against voltage spikes and surges. This component plays a Crucial role in enhancing circuit reliability and longevity.
AC Operating Voltage rated at 30 V RMS for reliable performance
Clamping Voltage of 77 V max under 1.0 A at 8/20 μs transient conditions
Capable of withstanding a Peak Pulse Current of 100 A for enhanced durability
