KYOCERA AVX, VC Varistor 1 A, Clamping 22 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$4.58

(exc. GST)

$5.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$0.183$4.58
250 - 475$0.179$4.48
500 +$0.176$4.40

*price indicative

Packaging Options:
RS Stock No.:
393-579
Mfr. Part No.:
VC060309A200DP
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Varistor

Clamping Voltage VC

22V

Clamping Current

1A

Material

Ceramic

Mount Type

Surface

Series

VC

Maximum AC Voltage

6.4V ac

Maximum DC Voltage

9V dc

Maximum Surge Current

30A

Length

1.6mm

Maximum Operating Temperature

125°C

Depth

800μm

Height

900μm

Standards/Approvals

No

Energy Rating

0.1J

Automotive Standard

No

SMT Transient Suppressors - TransGuard®


Multilayer ZnO ceramic suppressors

Copper Clad Steel, Solder Coated Lead Finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy