KYOCERA AVX, VC Varistor 1 A, Clamping 67 V
- RS Stock No.:
- 393-563
- Mfr. Part No.:
- VC060330A650DP
- Brand:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$5.35
(exc. GST)
$5.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.214 | $5.35 |
*price indicative
- RS Stock No.:
- 393-563
- Mfr. Part No.:
- VC060330A650DP
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 67V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Ceramic | |
| Series | VC | |
| Maximum AC Voltage | 21V ac | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 30V dc | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Depth | 800μm | |
| Standards/Approvals | No | |
| Energy Rating | 0.1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 67V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Ceramic | ||
Series VC | ||
Maximum AC Voltage 21V ac | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 30V dc | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Depth 800μm | ||
Standards/Approvals No | ||
Energy Rating 0.1J | ||
Automotive Standard No | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
