KYOCERA AVX, VC Varistor 1 A, Clamping 18 V

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

$8.475

(exc. GST)

$9.325

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 850 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225$0.339$8.48
250 - 475$0.335$8.38
500 - 975$0.328$8.20
1000 +$0.322$8.05

*price indicative

Packaging Options:
RS Stock No.:
393-535
Mfr. Part No.:
VC120605A150DP
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Varistor

Clamping Voltage VC

18V

Clamping Current

1A

Mount Type

Surface

Series

VC

Maximum AC Voltage

4V ac

Maximum Surge Current

40A

Maximum DC Voltage

5.6V dc

Length

3.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.02mm

Depth

1.6mm

Automotive Standard

No

Energy Rating

0.1J

SMT Transient Suppressors - TransGuard®


Multilayer ZnO ceramic suppressors

Copper Clad Steel, Solder Coated Lead Finish

Related links