Siemens Electric Valve Actuator - Electromechanical, Actuator, 24V dc Supply Voltage
- RS Stock No.:
- 287-8670
- Mfr. Part No.:
- AP 562/02 / 5WG1562-7AB02
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$749.39
(exc. GST)
$824.33
(inc. GST)
- RS Stock No.:
- 287-8670
- Mfr. Part No.:
- AP 562/02 / 5WG1562-7AB02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V dc | |
| Actuator Type | Electric | |
| Function | Electromechanical, Actuator | |
| Standards/Approvals | EN 60529, EN 60730-2-14, EN 50090-2-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Supply Voltage 24V dc | ||
Actuator Type Electric | ||
Function Electromechanical, Actuator | ||
Standards/Approvals EN 60529, EN 60730-2-14, EN 50090-2-2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens valve actuator is a reliable electromotive actuator suitable for installation on radiator or zone valves. It can be connected to the bus voltage for seamless operation, allowing for automatic adjustment and valve protection mode. With features like automatic adaptation, maximum actuating value limitation, and adaption to valve characteristics, this valve actuator ensures efficient and precise control over the valve position, delivering optimal performance.
Automatic adjustment for precise control
Valve protection mode for added security
Maximum actuating value limitation for versatility
Adaption to valve characteristics for efficiency
Binary input for window contact for convenience
Binary input for presence contact for enhanced functionality
LED display for valve position for easy monitoring
Integrated bus coupling unit for seamless connectivity
Related links
- Siemens Electric Valve Actuator - Electromechanical, 24V dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage

