Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7823
- Mfr. Part No.:
- VZBA-3/8"-GG-63-T-22-F0304-V4V4T-PS15-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7823
- Mfr. Part No.:
- VZBA-3/8"-GG-63-T-22-F0304-V4V4T-PS15-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX, ISO 8573-1:2010, RoHS | |
| Model Number | 1758070 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX, ISO 8573-1:2010, RoHS | ||
Model Number 1758070 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/8-GG-63-T-22-F0304-V4V4T-PS15-R-90-4-C, Numeric Part Number:1758070
This actuated ball valve is a pneumatic actuator device designed to control flow in two-port valve arrangements within industrial systems. It operates using compressed Air to modulate a quarter-turn ball mechanism and is intended for use where certified safety and Air-quality standards are required.
Features and Benefits:
• Pneumatic actuation provides Rapid automated valve operation
• Supports two ports enabling simple on/off flow control
• ATEX approval permits use in potentially explosive atmospheres
• ISO 8573-1:2010 compliance ensures specified compressed-air quality
• RoHS certification limits hazardous substance content in components
• Supports two ports enabling simple on/off flow control
• ATEX approval permits use in potentially explosive atmospheres
• ISO 8573-1:2010 compliance ensures specified compressed-air quality
• RoHS certification limits hazardous substance content in components
Applications
• Suitable for control of gas lines in hazardous zones
• Ideal for automated liquid shut-off in production plants
• Used with pneumatic control systems requiring air-quality adherence
• Can be used for valve actuation in process-industry installations
• Ideal for automated liquid shut-off in production plants
• Used with pneumatic control systems requiring air-quality adherence
• Can be used for valve actuation in process-industry installations
What type of actuator does it use?
It uses a pneumatic actuator utilising compressed Air for rotation.
How many ports does the device support?
The valve assembly is configured to serve a two-port flow arrangement.
Which safety or environmental approvals are provided?
It carries approvals for ATEX and RoHS and meets ISO 8573-1:2010 for Air quality.
Is it suitable for explosive atmospheres?
The ATEX approval permits installation in environments classified for explosion risk.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Ball Valve
- Cutting Mats
