Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7800
- Mfr. Part No.:
- VZBA-2"-GGG-63-32L-F0507-V4V4T-PP106-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7800
- Mfr. Part No.:
- VZBA-2"-GGG-63-32L-F0507-V4V4T-PP106-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX, ISO 8573-1:2010, RoHS | |
| Model Number | 1914792 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX, ISO 8573-1:2010, RoHS | ||
Model Number 1914792 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-2-GGG-63-32L-F0507-V4V4T-PP106-R-90-C, Numeric Part Number:1914792
This actuated ball valve is a pneumatically driven two-port valve intended for flow control in industrial systems. It combines a pneumatic actuator with a ball-style shut-off mechanism to enable remote operation and Rapid cycling in process installations. The unit is designed for use where compliance with specific equipment standards is required and where a valve capable of integration with compressed-air actuation is needed.
Features and Benefits:
• Pneumatic actuation enables fast remote valve operation
• Two-port configuration simplifies inline on/off control
• ATEX approval permits use in potentially explosive atmospheres
• ISO 8573-1:2010 conformity ensures compressed-air quality compatibility
• RoHS conformity supports restricted-substance compliance in assemblies
• Two-port configuration simplifies inline on/off control
• ATEX approval permits use in potentially explosive atmospheres
• ISO 8573-1:2010 conformity ensures compressed-air quality compatibility
• RoHS conformity supports restricted-substance compliance in assemblies
Applications
• Suitable for control loops in compressed-air driven systems
• Ideal for installations within hazardous-area process plants
• Used for automated on/off duties in pneumatic networks
• Can be used for system upgrades requiring standards compliance
• Ideal for installations within hazardous-area process plants
• Used for automated on/off duties in pneumatic networks
• Can be used for system upgrades requiring standards compliance
What actuator type is fitted to this valve?
It is equipped with a pneumatic actuator that uses compressed Air to operate the ball mechanism.
How many ports does the valve provide and what does that imply?
It has two ports, which indicates a simple in-line on/off flow path suitable for isolation duties.
Which approvals indicate suitability for hazardous locations?
The product holds ATEX approval, confirming assessment for use in explosive atmospheres.
What standards relate to the compressed-air supply for operation?
It complies with ISO 8573-1:2010, specifying quality classes for the compressed Air used to drive the actuator.
Are there any material-restriction considerations for integration?
The valve is RoHS compliant, meaning it meets restrictions on certain hazardous substances for system integration.
- RS Stock No. 2717269
- Mfr. Part No. VZBC-100-FF-16-22-F0710-V4V4T
Each
$5,897.45
- RS Stock No. 2717433
- Mfr. Part No. VZBC-80-FF-16-22-F07-V4V4T
Each
$3,956.12
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key










