Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7766
- Mfr. Part No.:
- VZBA-1"-WW-63-T-22-F0405-V4V4T-PP30-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7766
- Mfr. Part No.:
- VZBA-1"-WW-63-T-22-F0405-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364, ATEX, ISO 8573-1:2010 | |
| Model Number | 1810734 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364, ATEX, ISO 8573-1:2010 | ||
Model Number 1810734 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1-WW-63-T-22-F0405-V4V4T-PP30-R-90-C, Numeric Part Number:1810734
This actuated ball valve is a pneumatic quarter-turn ball valve designed to control flow in two-port systems using a pneumatic actuator. It operates as an actuator device suitable for industrial settings where pneumatic control is required, and it aligns with recognised standards for pneumatic equipment and hazardous-area installation.
Features and Benefits:
• Pneumatic actuation enables Rapid open-close operation
• Two-port configuration supports straightforward inline installation
• VDMA24364 compliance ensures standardised actuator Interface
• ATEX approval permits use in potentially explosive atmospheres
• ISO 8573-1:2010 alignment maintains specified Air quality standards
• Two-port configuration supports straightforward inline installation
• VDMA24364 compliance ensures standardised actuator Interface
• ATEX approval permits use in potentially explosive atmospheres
• ISO 8573-1:2010 alignment maintains specified Air quality standards
Applications
• Suitable for process plant requiring pneumatic control valves
• Ideal for integration with automated two-port flow systems
• Used with compressed Air supply systems meeting quality classes
• Can be used in hazardous-area installations requiring ATEX approval
• Appropriate for industrial pneumatic actuator valve assemblies
• Ideal for integration with automated two-port flow systems
• Used with compressed Air supply systems meeting quality classes
• Can be used in hazardous-area installations requiring ATEX approval
• Appropriate for industrial pneumatic actuator valve assemblies
What actuator type does it use?
It uses a pneumatic actuator that provides quarter-turn operation enabling fast valve switching.
How many flow connections does it support?
It supports two ports configured for inline flow control commonly used in simple on/off duties.
Which standards does it meet for actuator Interface and Air quality?
It is compliant with VDMA24364 for actuator interfaces and aligns with ISO 8573-1:2010 for pneumatic Air quality.
Is it suitable for installations with explosion risk?
It carries ATEX approval allowing installation in environments classified for explosive atmospheres.
Related links
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Insertion & Extraction Tools
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
