Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage

N

Subtotal (1 unit)*

$4,786.66

(exc. GST)

$5,265.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,786.66

*price indicative

RS Stock No.:
922-260
Mfr. Part No.:
8900104000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Valve Actuator

Supply Voltage

24V ac

Actuator Type

Electric

Function

Actuator

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Actuator is designed for precise control in modulating applications, featuring a robust construction and environmental protection for reliable performance in challenging conditions.

Electric actuator with a power consumption of 15 VA AC

Modulating control signal with an analogue input range of 0 to 10 V DC

Linear stroke length of 50 mm, with a stroke running time of 102 seconds

Provides a force output of 2200 N, suitable for globe valves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy